- Home ›
- All Products›
- 1-1546734-6
1-1546734-6
TE Connectivity / AMP Brand
16P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
16P .325" HIGH-RISE DUAL BARRI
Search Keywords: 115467346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546734-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:60
-
Housing Material:Nylon 66
-
Screw Plating Material:Zinc Chromate
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Carton
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:None
-
Screw Head Type:Combo Phil-Slot
-
Bottom Termination Type:Printed Circuit Pin
-
Circuit Application:Power
-
Number of Positions:16
-
Screw Material:Steel
-
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):20 A
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Terminal Profile:High
-
Product Length:5.275 in, 133.99 mm
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Contact Base Material:Brass
-
Block Style:Flat Bottom
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$54.56
120
$28.89
180
$20.33
240 +
$19.92
Click for Quote
Log in
to unlock special pricing