- Home ›
- All Products›
- 1-1546734-5
1-1546734-5
TE Connectivity / AMP Brand
15P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
15P .325" HIGH-RISE DUAL BARRI
Search Keywords: 115467345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546734-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Barrier Strip Style:Dual Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Number of Levels:1
-
Number of Positions:15
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):20 A
-
Screw Material:Steel
-
Mounting Options:None
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Head Type:Combo Phil-Slot
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Quantity:60
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Material:Nylon 66
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Carton
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Product Length:4.95 in, 125.73 mm
-
Product Orientation:Vertical
-
Contact Base Material:Brass
-
Primary Product Color:Black
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Connector Mounting Type:Board Mount
-
Block Style:Flat Bottom
-
Terminal Profile:High
-
PCB Contact Termination Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$51.07
120
$27.04
180
$19.02
240 +
$18.64
Click for Quote
Log in
to unlock special pricing