- Home ›
- All Products›
- 1-1546734-3
1-1546734-3
TE Connectivity / AMP Brand
13P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
13P .325" HIGH-RISE DUAL BARRI
Search Keywords: 115467343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546734-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Bottom Termination Type:Printed Circuit Pin
-
Mounting Options:None
-
Packaging Quantity:60
-
Number of Positions:13
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Housing Material:Nylon 66
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Carton
-
Number of Rows:1
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):20 A
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Screw Plating Material:Zinc Chromate
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Terminal Profile:High
-
Block Style:Flat Bottom
-
Connector Mounting Type:Board Mount
-
Thread Size:6-32
-
Product Length:4.3 in, 109.22 mm
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Contact Base Material:Brass
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
75
$44.21
150
$23.40
225
$16.47
300 +
$16.14
Click for Quote
Log in
to unlock special pricing