- Home ›
- All Products›
- 1-1546734-2
1-1546734-2
TE Connectivity / AMP Brand
12P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12P .325" HIGH-RISE DUAL BARRI
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 115467342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546734-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Screw Plating Material:Zinc Chromate
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Carton
-
Number of Positions:12
-
Number of Rows:1
-
Number of Levels:1
-
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:None
-
Contact Current Rating (Max):20 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Top Termination Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Housing Material:Nylon 66
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Quantity:60
-
Connector System:Wire-to-Board
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Product Length:3.975 in, 100.97 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Operating Voltage:300 V
-
Terminal Profile:High
-
Block Style:Flat Bottom
-
Contact Base Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$32.32
300
$17.06
450
$11.73
600 +
$11.50
Click for Quote
Log in
to unlock special pricing