- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546734-0
1-1546734-0
TE Connectivity / AMP Brand
10P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
10P .325" HIGH-RISE DUAL BARRI
Search Keywords: 115467340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546734-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:N/A
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,232
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$23.64
250
$23.58
500
$23.52
1,200
$23.46
2,400
$11.99
3,600
$8.16
4,800 +
$8.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT