- Home ›
- All Products›
- 1-1546700-7
1-1546700-7
TE Connectivity / AMP Brand
JC6-Q308-18=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-18=JC6 ASSY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 115467007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546700-7
-
Alias/AKA:JC6-Q308-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Material:Steel
-
Circuit Application:Power
-
Screw Head Type:Wire Clamp Combo Head
-
Barrier Strip Style:Dual Barrier
-
Packaging Quantity:30
-
Number of Levels:1
-
Number of Rows:1
-
Mounting Options:End Mounting Ears
-
Contact Current Rating (Max):20 A
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Screw Plating Material:Zinc Chromate
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:18
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Orientation:Vertical
-
Bottom Termination Type:Quick Connect Tab
-
Product Length:7.439 in, 190.74 mm
-
Thread Size:6-32
-
Connector & Contact Terminates To:Wire & Cable
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Insulated Turret
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
45
$58.96
90
$31.21
135
$21.97
180 +
$21.53
Click for Quote
Log in
to unlock special pricing