- Home ›
- All Products›
- 1-1546700-0
1-1546700-0
TE Connectivity / AMP Brand
JC6-Q308-09=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-09=JC6 ASSY
Search Keywords: 115467000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546700-0
-
Alias/AKA:JC6-Q308-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Screw Head Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Number of Levels:1
-
Mounting Options:End Mounting Ears
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:65
-
Contact Current Rating (Max):20 A
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Orientation:Vertical
-
Block Style:Insulated Turret
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
Product Length:4.064 in, 103.23 mm
-
Operating Voltage:300 V
-
Bottom Termination Type:Quick Connect Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.50
25
$8.61
65
$8.23
130
$7.99
260
$7.55
520
$5.64
1,040 +
$4.18
Click for Quote
Log in
to unlock special pricing