- Ana Sayfa ›
- All Products›
- 1-1546686-1
1-1546686-1
TE Connectivity / AMP Brand
6PCV-27-008=#6 TRIBARRIER
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
6PCV-27-008=#6 TRIBARRIER
Search Keywords: 115466861
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-1546686-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc Chromate
-
Circuit Application:Power
-
Number of Levels:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Packaging Method:Package
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Positions:27
-
Barrier Strip Style:Tri-Barrier
-
Packaging Quantity:20
-
Contact Current Rating (Max):25 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Mounting Options:End Positions Empty
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Operating Voltage:300 V, 600 V
-
Product Length:10.936 in, 277.77 mm
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
18
9 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
18
$28.41
35
$22.79
53
$21.06
70 +
$20.67
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için