- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1546670-4
1-1546670-4
TE Connectivity / AMP Brand
The 1-1546670-4 is a double row, panel-mount barrier strip terminal block with a 30A current rating and a .563-inch centerline ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1546670-4 is a double row, panel-mount barrier strip terminal block with a 30A current rating and a .563-inch centerline.
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 115466704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546670-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bottom Termination Style:Quick Connects
-
Length:6.87 in, 174.4 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Levels:1
-
Product Type:Barrier Strip
-
Screw Size:6-32
-
Number of Rows:2
-
Mounting Options:End Mounting Ears
-
Screw Material:Steel
-
Top Hardware:Wire Clamp Combo Head
-
Number of Positions:14
-
Terminal Material:Brass
-
Mounting Ears:With
-
Mounting Angle:Vertical
-
Current Rating:25 A
-
Terminal Plating Material:Tin
-
Color:Black
-
Mounting Insert:Without
-
Voltage:300 V
-
Housing Material:Thermoplastic
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Block Style:Flat
-
Packaging Quantity:50
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Plating Material:Nickel
-
Comment:Other options available upon request, consult our Product Information Center.
-
Current Rating (Max):25 A
-
Centerline (Pitch):.4375 in, 11.1 mm
-
Packaging Method:Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$11.35
2,500
$5.80
3,750
$3.95
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing