Image is representational - see mfr. specs

SSB7FP110202=.4375"DUAL BARRIE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SSB7FP110202=.4375"DUAL BARRIE
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Open, Flat Bottom
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 115465612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1546561-2
  • Alias/AKA:
    SSB7FP110202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Housing Material:
    Thermoplastic
  • Number of Rows:
    1
  • Circuit Application:
    Power
  • Number of Positions:
    11
  • Barrier Strip Style:
    Dual Barrier
  • Number of Levels:
    1
  • UL Flammability Rating:
    UL 94V-2
  • Connector Mounting Type:
    Board Mount
  • Packaging Method:
    Package
  • Top Termination Type:
    Wire Clamp Combo Head
  • Contact Current Rating (Max):
    20 A
  • Screw Material:
    Steel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Screw Head Type:
    Wire Clamp Combo Head
  • Connector System:
    Wire-to-Board
  • Screw Plating Material:
    Zinc Chromate
  • Packaging Quantity:
    55
  • Bottom Termination Type:
    Printed Circuit Pin
  • Wire Size:
    12 AWG, 3 mm²
  • Operating Temperature Range:
    -60 – 105 °C, -76 – 221 °F
  • Centerline (Pitch):
    .438 in, 11.1 mm
  • Mounting Options:
    Fully Loaded with End Barriers
  • Primary Product Color:
    Black
  • Operating Voltage:
    600 V
  • PCB Contact Termination Area Plating Material:
    Tin
  • Product Length:
    4.936 in, 125.37 mm
  • Product Orientation:
    Vertical
  • Contact Base Material:
    Brass
  • Block Style:
    Flat Bottom
  • Thread Size:
    6-32
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
124
$33.99
248
$18.00
372
$12.66
495 +
$12.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!