- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1546409-1
1-1546409-1
TE Connectivity / AMP Brand
ETHERNET RECEPTACL W/PC BOARD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ETHERNET RECEPTACL W/PC BOARD
Product Highlights:
- Receptacle
- Not Shielded
- Mount Type = PC Board (Attached)
- Nitrile Rubber O-Ring Material
- Without Category 5 Cable
Search Keywords: 115464091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546409-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$166.46
50
$88.13
75
$62.02
100 +
$60.78
Click for Quote
Log in
to unlock special pricing