- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1546405-1
1-1546405-1
TE Connectivity / AMP Brand
ETHERNET DIRECT PCB MNT RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ETHERNET DIRECT PCB MNT RCPT
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- Not Shielded
- Mount Type = PC Board (Direct Mount)
Search Keywords: 115464051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.52 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$76.76
5
$74.33
10
$73.28
20
$72.24
50
$70.85
100 +
$69.80
Click for Quote
Log in
to unlock special pricing