- Home ›
- All Products›
- 1-1546399-6
1-1546399-6
TE Connectivity / AMP Brand
6PCR-10-007=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCR-10-007=#6 TRIBARRIER
Search Keywords: 115463996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546399-6
-
Alias/AKA:6PCR-10-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Packaging Method:Package
-
Connector Mounting Type:Board Mount
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Top Termination Type:Binding Combo Head
-
Screw Material:Steel
-
Housing Material:Thermoplastic
-
Barrier Strip Style:Tri-Barrier
-
Screw Plating Material:Zinc Chromate
-
Connector System:Wire-to-Board
-
Number of Levels:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Number of Rows:1
-
Contact Current Rating (Max):25 A
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Quantity:70
-
Mounting Options:None
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Block Style:Flat Bottom
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Product Length:3.811 in, 96.8 mm
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
70
$11.69
140
$7.20
210
$5.70
280 +
$5.58
Click for Quote
Log in
to unlock special pricing