- Home ›
- All Products›
- 1-1546310-3
1-1546310-3
TE Connectivity / AMP Brand
13P.563" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
13P.563" DR BARRIER STRIP
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 14.27 mm Centerline
- Vertical Mount Angle
Search Keywords: 115463103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546310-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:13
-
Connector Mounting Type:Panel Mount
-
Number of Levels:1
-
Contact Current Rating (Max):30 A
-
Number of Rows:2
-
Screw Plating Material:Nickel
-
Screw Head Type:Combo Phil-Slot
-
Packaging Quantity:30
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Binding Combo Head
-
Screw Material:Steel
-
Mounting Options:End Mounting Ears
-
Housing Material:PBT
-
Packaging Method:Carton
-
Connector System:Wire-to-Wire
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Centerline (Pitch):.563 in, 14.3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Thread Size:8-32
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Contact Base Material:Brass
-
Block Style:Non-Feed Through
-
Product Length:8.32 in, 211.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
255
$23.77
510
$12.54
765
$8.63
1,020 +
$8.45
Click for Quote
Log in
to unlock special pricing