- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546310-0
1-1546310-0
TE Connectivity / AMP Brand
Barrier Block - 10 Circuits - 20 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to 22 AWG - Screws Top Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 10 Circuits - 20 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to 22 AWG - Screws Top Termination - Chassis, Panel Mount.
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 14.27 mm Centerline
- Vertical Mount Angle
Search Keywords: 115463100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546310-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,006
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1238
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.31
250
$8.11
500
$7.62
1,238
$7.49
2,475
$7.47
3,713
$7.45
4,950 +
$7.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT