Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1546307-0

Barrier Block - 10 Circuits - 20 Wire Entries - 0.375" (9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - Screws with Captive Plate ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Block - 10 Circuits - 20 Wire Entries - 0.375" (9.53mm) Pitch - 20A - 300V - 12 to 22 AWG - Screws with Captive Plate Top Termination.
Search Keywords: 115463070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1546307-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1546307-0 RoHS compliant?
Yes, 1-1546307-0 is RoHS compliant.
What is the lead time for 1-1546307-0?
The standard lead time for 1-1546307-0 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks can ship 4/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$13.78
500
$7.30
750
$5.13
1,000 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!