Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1546306-8

18P.374" DR BARRIER STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
18P.374" DR BARRIER STRIP
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 115463068
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546306-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 18
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1546306-8 RoHS compliant?
Yes, 1-1546306-8 is RoHS compliant.
What is the lead time for 1-1546306-8?
The standard lead time for 1-1546306-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,672
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$28.63
250
$28.56
500
$28.49
1,238
$28.42
2,475
$14.52
3,713
$9.88
4,950 +
$9.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!