- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546306-6
TE Connectivity / AMP Brand
1-1546306-6
16P.374" DR BARRIER STRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1546306-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.53 mm |
| Number of Circuits: | 16 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 120 °C |