- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546306-5
1-1546306-5
TE Connectivity / AMP Brand
15P.374" DR BARRIER STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
15P.374" DR BARRIER STRIP
Search Keywords: 115463065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546306-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,375
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$10.27
250
$10.24
500
$10.22
1,250
$10.19
2,500
$5.20
3,750
$3.54
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing