Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1546306-2

12P.374" DR BARRIER STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P.374" DR BARRIER STRIP
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 115463062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546306-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.53 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1546306-2 RoHS compliant?
Yes, 1-1546306-2 is RoHS compliant.
What is the lead time for 1-1546306-2?
The standard lead time for 1-1546306-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
80
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$10.40
500
$10.38
1,200
$10.35
2,400
$5.29
3,600
$3.60
4,800 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!