Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1546306-0

10P.374" DR BARRIER STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10P.374" DR BARRIER STRIP
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 115463060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1546306-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.53 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1546306-0 RoHS compliant?
Yes, 1-1546306-0 is RoHS compliant.
What is the lead time for 1-1546306-0?
The standard lead time for 1-1546306-0 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,124
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
28 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.01
250
$3.49
500
$3.30
1,200
$3.28
2,400
$3.26
3,600
$3.25
4,800 +
$2.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!