- Home ›
- All Products›
- 1-1546173-5
1-1546173-5
TE Connectivity / AMP Brand
5MM PLUG,90/180,4 POS,GREEN,Ma
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5MM PLUG,90/180,4 POS,GREEN,Ma
Search Keywords: 115461735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Screw Plating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Housing Material:PA 66
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Packaging Quantity:150
-
Terminal Block Connector Type:Plug
-
Connector Mounting Type:Board Mount
-
Number of Positions:4
-
Marking Color:White
-
Contact Current Rating (Max):12 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$3.04
600
$1.87
900
$1.48
1,200 +
$1.45
Click for Quote
Log in
to unlock special pricing