- Home ›
- All Products›
- 1-1546173-0
TE Connectivity / AMP Brand
1-1546173-0
5MM PLUG,90/180,10POS,GREEN,SN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5MM PLUG,90/180,10POS,GREEN,SN
Search Keywords: 115461730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546173-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Number of Positions:10
-
Contact Current Rating (Max):12 A
-
Packaging Quantity:100
-
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Screw Material:Brass
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Primary Product Color:Green
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Product Orientation:Right Angle
-
Operating Voltage:300 VAC
Frequently Asked Questions
Is 1-1546173-0 RoHS compliant?
Yes, 1-1546173-0 is RoHS compliant.
What is the lead time for 1-1546173-0?
The standard lead time for 1-1546173-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$15.84
200
$9.75
300
$7.72
400 +
$7.56
Click for Quote
Log in
to unlock special pricing