- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1546160-2
1-1546160-2
TE Connectivity / AMP Brand
8WWV-04-008=#8 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8WWV-04-008=#8 TRIBARRIER TERM
Search Keywords: 115461602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546160-2
-
Alias/AKA:8WWV-04-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Top Hardware:Wire Clamp Combo Head
-
Block Style:Open Bottom with Standoffs
-
Housing Material:Thermoplastic
-
Terminal Plating Finish:Bright
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Number of Levels:1
-
Mounting Angle:Vertical
-
Length:1.823 in, 46.3 mm
-
Mounting Ears:Without
-
Mounting Insert:Without
-
Mounting Options:None
-
Barrier Strip Style:Tri-Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
Current Rating:30 A
-
Terminal Plating Material:Tin
-
Screw Plating Material:Zinc
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Product Type:Barrier Strip
-
Screw Size:8-32
-
Contact Current Rating (Max):30 A
-
Number of Positions:4
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:140
-
Bottom Termination Style:Solderless Wire Wrap
-
Screw Material:Steel
-
Terminal Material:Copper Alloy
-
Packaging Method:Package
-
Circuit Application:Power
-
Color:Black
-
Nennstrom (max.):30 A
-
Voltage:600 V
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.4375 in, 11.1 mm
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,260
$8.58
2,520
$4.38
3,780
$2.98
5,040 +
$2.92
Click for Quote
Log in
to unlock special pricing