- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1546158-6
1-1546158-6
TE Connectivity / AMP Brand
4WWV-06-008=#4 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4WWV-06-008=#4 TRIBARRIER TERM
Search Keywords: 115461586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546158-6
-
Alias/AKA:4WWV-06-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Rows:1
-
Comment:Other options available upon request, consult our Product Information Center.
-
Screw Plating Material:Zinc
-
Current Rating:20 A
-
UL Flammability Rating:UL 94V-0
-
Voltage:150 V
-
Top Hardware:Wire Clamp Combo Head
-
Bottom Termination Style:Solderless Wire Wrap
-
Length:2.011 in, 51.08 mm
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Levels:1
-
Terminal Material:Copper Alloy
-
Mounting Angle:Vertical
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Number of Positions:6
-
Mounting Ears:Without
-
Centerline (Pitch):.325 in, 8.26 mm
-
Mounting Insert:Without
-
Product Type:Barrier Strip
-
Current Rating (Max):20 A
-
Housing Material:Polyamide
-
Screw Material:Steel
-
Packaging Quantity:400
-
Terminal Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Size:4-40
-
Barrier Strip Style:Tri-Barrier
-
Block Style:Open Bottom with Standoffs
-
Mounting Options:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,500
$7.66
3,000
$7.28
6,000
$6.92
12,000
$6.57
15,000
$3.48
22,500
$2.45
30,000 +
$2.40
Click for Quote
Log in
to unlock special pricing