- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1546122-1
1-1546122-1
TE Connectivity / AMP Brand
EUROSTYLE 11POS VERT PLUG STCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EUROSTYLE 11POS VERT PLUG STCK
Product Highlights:
- Connector
- Connector Type = Plug (right-hand)
- Housing Color = Gray
- Side Stackable
- Without Screw Flange
Search Keywords: 115461221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Phosphor Bronze
-
Screw Flange:Without
-
Wire Protection:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Material:PA 66
-
Voltage:300 VAC
-
Connector System:Wire-to-Board
-
Housing Color:Gray
-
Number of Positions:11
-
Screw Plating Material:Nickel
-
Contact Current Rating (Max):15 A
-
Screw Size:M3
-
Current Rating (Max):15 A
-
Contact Mating Area Plating Material:Tin
-
Mounting Angle:Vertical
-
Connector Style:Plug
-
Wire Entry Angle:Side
-
Number of Rows:1
-
Centerline (Pitch):.2 in, 5.08 mm
-
Packaging Method:Box
-
Screwless Terminal Block:No
-
Marking Color:White
-
Block Type:Stacking Plug
-
Color:Gray
-
Interlock:Without
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Packaging Quantity:100
-
Screw Material:Brass
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$22.96
200
$12.16
300
$8.55
400 +
$8.38
Click for Quote
Log in
to unlock special pricing