- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546119-5
TE Connectivity / AMP Brand
1-1546119-5
3PCR-10-006=3PCR ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
3PCR-10-006=3PCR ASSY
Search Keywords: 115461195
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1546119-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 6.35 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 16-30 AWG |
| Operating Temperature: | 120(Max) °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1546119-5 RoHS compliant?
Yes, 1-1546119-5 is RoHS compliant.
What is the lead time for 1-1546119-5?
The standard lead time for 1-1546119-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
188
$14.43
375
$7.66
563
$5.38
750 +
$5.28
Click for Quote
Log in
to unlock special pricing