- casa ›
- All Products›
- 1-1546118-1
1-1546118-1
TE Connectivity / AMP Brand
11POS.5MM VERT.PLUG LH BLCK
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição
+
11POS.5MM VERT.PLUG LH BLCK
Search Keywords: 115461181
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:1-1546118-1
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Screw Plating Material:Nickel
-
Stacking Configuration:Side Stackable
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Packaging Quantity:100
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Plug
-
Number of Positions:11
-
Stacked Levels:Level 1
-
Number of Rows:1
-
Housing Material:PA 66
-
Packaging Method:Box
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Primary Product Color:Black
-
Thread Size:M3
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
100
8 Weeks
Pode enviar
7/7/26
PRICE (USD)
QTD
Unit Price
100
$23.32
200
$12.35
300
$8.69
400 +
$8.51
Click for Quote
Conecte-se
para desbloquear preços especiais