- Home ›
- All Products›
- 1-1546111-9
1-1546111-9
TE Connectivity / AMP Brand
EUROSTYLE TB,HEADER,GREY,19POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EUROSTYLE TB,HEADER,GREY,19POS
Search Keywords: 115461119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546111-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Number of Positions:19
-
Contact Base Material:Copper Alloy
-
Wire Size:30 – 12 AWG
-
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Primary Product Color:Gray
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15
$10.84
25
$10.81
50
$10.78
100
$10.76
200
$6.62
300
$5.24
400 +
$5.14
Click for Quote
Log in
to unlock special pricing