- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546108-6
1-1546108-6
TE Connectivity / AMP Brand
EUROSTYLE TB,PLUG,GREY,STG 16P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EUROSTYLE TB,PLUG,GREY,STG 16P
Product Highlights:
- Connector
- Type of Connector = Plug
- Not Shrouded
- Housing Color = Gray
- Side Stackable
Search Keywords: 115461086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546108-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$24.20
100
$14.89
150
$11.79
200 +
$11.55
Click for Quote
Log in
to unlock special pricing
Accessories