- Home ›
- All Products›
- 1-1546105-9
1-1546105-9
TE Connectivity / AMP Brand
19 POS 5.08MM LH PLUG BLCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
19 POS 5.08MM LH PLUG BLCK
Search Keywords: 115461059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546105-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:19
-
Packaging Quantity:50
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Wire Protection:With
-
Contact Current Rating (Max):15 A
-
Stacking Configuration:Side Stackable
-
Packaging Method:Box
-
Housing Material:PA 66
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Wire Entry Location:Side
-
Thread Size:M3
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$49.68
100
$26.30
150
$18.51
200 +
$18.14
Click for Quote
Log in
to unlock special pricing