Image is representational - see mfr. specs

16 POS 5.08MM LH PLUG BLCK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
16 POS 5.08MM LH PLUG BLCK
Search Keywords: 115461056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1546105-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Base Material:
    Phosphor Bronze
  • Packaging Quantity:
    50
  • Number of Rows:
    1
  • Stacking Configuration:
    Side Stackable
  • Wire Protection:
    With
  • Housing Material:
    PA 66
  • Screw Plating Material:
    Nickel
  • Connector System:
    Wire-to-Board
  • Screw Material:
    Brass
  • Packaging Method:
    Box
  • Number of Positions:
    16
  • Terminal Block Connector Type:
    Plug
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    15 A
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Wire Entry Angle:
    90°
  • Wire Entry Location:
    Side
  • Product Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Thread Size:
    M3
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
50
$31.99
100
$19.69
150
$15.58
200 +
$15.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!