- Home ›
- All Products›
- 1-1546098-2
1-1546098-2
TE Connectivity / AMP Brand
8PCV-12-001-010=8PCV W/QC TABS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-12-001-010=8PCV W/QC TABS
Search Keywords: 115460982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546098-2
-
Alias/AKA:8PCV-12-001-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
68 -
Block Style:Flat
-
Mounting Ears:Without
-
Mounting Insert:Without
-
Number of Rows:1
-
Centerline (Pitch):.4375 in, 11.1 mm
-
Number of Levels:1
-
Current Rating (Max):30 A
-
Barrier Strip Style:Tri-Barrier
-
Terminal Plating Material:Tin
-
Mounting Angle:Vertical
-
Contact Current Rating (Max):30 A
-
Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Plating Finish:Bright
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Screw Size:8-32
-
Bottom Termination Type:Printed Circuit Pin
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Type:Barrier Strip
-
Mounting Options:None
-
Top Termination Type:Wire Clamp Combo Head
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Voltage Rating:600 V
-
Terminal Material:Copper Alloy
-
Screw Material:Steel
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Screw Head Type:Wire Clamp Combo Head
-
Screw Plating Material:Zinc
-
Connector Mounting Type:Board Mount
-
Length:5.323 in, 135.2 mm
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Housing Material:Thermoplastic
-
Number of Positions:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
34
$31.97
68
$19.68
102
$15.58
136 +
$15.27
Click for Quote
Log in
to unlock special pricing