- Home ›
- All Products›
- 1-1546074-1
1-1546074-1
TE Connectivity / AMP Brand
11POS 5.08MM TERMI-BLOK TOP WI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
11POS 5.08MM TERMI-BLOK TOP WI
Search Keywords: 115460741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Protection:With
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Housing Material:PA 66
-
Stacked Levels:Without
-
Contact Current Rating (Max):17.5 A
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Connector Mounting Type:Board Mount
-
Number of Positions:11
-
Packaging Quantity:100
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Wire Entry Angle:35°
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Length:3.8 mm
-
Thread Size:M3
-
Wire Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
292
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$13.35
25
$13.31
50
$13.28
100
$13.25
200
$8.15
300
$6.46
400 +
$6.32
Click for Quote
Log in
to unlock special pricing