- Home ›
- All Products›
- 1-1546073-2
1-1546073-2
TE Connectivity / AMP Brand
12POS 5.08MM TERMI-BLOK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12POS 5.08MM TERMI-BLOK
Search Keywords: 115460732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):17.5 A
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Stacked Levels:Without
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Screw Material:Brass
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Packaging Quantity:100
-
Packaging Method:Box
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Thread Size:M3
-
Wire Entry Location:Top
-
Primary Product Color:Black
-
Contact Mating Area Length:3.8 mm
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
15
$11.30
25
$11.27
50
$11.24
100
$11.21
200
$6.90
300
$5.47
400 +
$5.36
Click for Quote
Log in
to unlock special pricing