Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1546018-1

11POS TERMI-BLOK PLUG 90 &180

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
11POS TERMI-BLOK PLUG 90 &180
Search Keywords: 115460181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546018-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Rows: 1
Housing Material: PA 66
Screw Plating Material: Nickel
Marking Color: White
Contact Mating Area Plating Material: Tin
Packaging Method: Box
Number of Positions: 11
Contact Base Material: Phosphor Bronze
Packaging Quantity: 100
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Contact Current Rating (Max): 12 A
Terminal Block Connector Type: Plug
Stacking Configuration: Side Stackable
Screw Material: Brass
Wire Protection: With
Connector System: Wire-to-Board
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Centerline (Pitch): .197 in, 5 mm
Circuit Application: Power & Signal
Thread Size: M3
Primary Product Color: Black
Wire Entry Location: Side
Operating Voltage: 300 VAC
Wire Entry Angle: 90°
Product Orientation: Vertical
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1546018-1 RoHS compliant?
Yes, 1-1546018-1 is RoHS compliant.
What is the lead time for 1-1546018-1?
The standard lead time for 1-1546018-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$15.44
200
$9.50
300
$7.52
400 +
$7.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!