- Home ›
- All Products›
- 1-1546018-0
TE Connectivity / AMP Brand
1-1546018-0
10POS TERMI-BLOK PLUG 90 &180
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Black
- Side Stackable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546018-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Connector System:Wire-to-Board
-
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:10
-
Housing Material:PA 66
-
Packaging Method:Box
-
Terminal Block Connector Type:Plug
-
Number of Rows:1
-
Packaging Quantity:100
-
Contact Current Rating (Max):12 A
-
Screw Material:Brass
-
Marking Color:White
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Thread Size:M3
-
Operating Voltage:300 VAC