- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1534686-7
1-1534686-7
TE Connectivity / AMP Brand
MAG-MATE CONTACT WITH SOLDER PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE CONTACT WITH SOLDER PIN
Search Keywords: 115346867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534686-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
60000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
15,000
$0.9996
30,000
$0.5106
45,000
$0.3475
60,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing