- Home ›
- All Products›
- 1-1534685-1
1-1534685-1
TE Connectivity / AMP Brand
MAG MATE .300 SOLDER POST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE .300 SOLDER POST
Search Keywords: 115346851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
50000 -
Terminal Orientation:Straight
-
Identification Number:6
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Magnet Wire Size:29.5 – 26 AWG, .27 – .4 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Terminal Height:.322 in, 8.2 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.322 in, 8.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50,000
$0.1194
100,000
$0.0630
150,000
$0.0433
200,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing