- Home ›
- All Products›
- 1-1534551-1
1-1534551-1
TE Connectivity / AMP Brand
3,0MM TAB HEADER.29POS. STRAIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
3,0MM TAB HEADER.29POS. STRAIGHT
Search Keywords: 115345511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
PCB Thickness (Recommended):.06 – .063 in, 1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:29
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Holes:With
-
Operating Temperature (Max):85 °C, 185 °F
-
Nominal Voltage Architecture:12 V
-
Number of Rows:3
-
Mating Tab Width:.118 in, 3 mm
-
Panel Mount Feature:With
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Voltage:12 VAC
-
Primary Product Color:Black
-
Shielded:No
-
Connector Shape:Rectangular
-
Connector Length:3.38 in, 85.8 mm
-
UL Flammability Rating:UL 94HB
-
Connector Width:1.28 in, 32.5 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Contact Type:Tab
-
Contact Size:3mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Interface Number:1-963449-1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$11.814
50
$10.740
75
$10.030
99 +
$9.830
Click for Quote
Log in
to unlock special pricing