- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1534229-1
TE Connectivity / AMP Brand
1-1534229-1
8POS MQS REC COD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1534229-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 50 VDC |
| Operating Temperature: | -40 to 120 °C |