- Home ›
- All Products›
- 1-1534134-2
1-1534134-2
TE Connectivity / AMP Brand
CARIER BLOCK AMP MCP 2.8/ MQS, ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CARIER BLOCK AMP MCP 2.8/ MQS, ASSY
Search Keywords: 115341342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534134-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
400 -
Primary Product Color:Black
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Number of Positions:44
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Length:1.53 in, 38.8 mm
-
Product Width:1.158 in, 29.4 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Operating Temperature (Max):130 °C, 266 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Centerline (Pitch):.216 in, 5.5 mm
-
Contact Size:.63mm , 2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Connector Height:1.907 in, 48.45 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):30 A, 7.5 A
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
300
$2.94
600
$1.81
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing