Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1534126-1

AMP MCP 2.8 SOCKET HSG.,15POS.ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP MCP 2.8 SOCKET HSG.,15POS.ASSY
Product Highlights:
  • Housing
  • Receptacle
  • Standard
  • Number of Positions = 15
  • Tab Fit = 2.79 mm
Search Keywords: 115341261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1534126-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1534126-1 RoHS compliant?
Yes, 1-1534126-1 is RoHS compliant.
What is the lead time for 1-1534126-1?
The standard lead time for 1-1534126-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.28
25
$6.00
50
$5.87
200
$5.63
400
$5.51
600
$5.12
1,000 +
$5.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!