- Home ›
- All Products›
- 1-1534121-2
1-1534121-2
TE Connectivity / AMP Brand
MQS ABDECKKAP6P,BR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS ABDECKKAP6P,BR
Search Keywords: 115341212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534121-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000 -
Primary Product Material:PBT GF
-
Primary Product Color:BROWN
-
Packaging Quantity:3000
-
Serviceable:No
-
Strain Relief:With
-
Packaging Method:Carton
-
Protection & Strain Relief Accessory Type:Cover
-
Cable Exit Angle:180°
-
Number of Positions:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
12,000
$1.1551
24,000
$0.5899
36,000
$0.4016
48,000 +
$0.3935
Click for Quote
Log in
to unlock special pricing