- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1534113-1
TE Connectivity / AMP Brand
1-1534113-1
2POS MQS REC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS MQS REC
Search Keywords: 115341131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-1534113-1 RoHS compliant?
Yes, 1-1534113-1 is RoHS compliant.
What is the lead time for 1-1534113-1?
The standard lead time for 1-1534113-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,534
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.3491
500
$0.2928
2,500
$0.2631
6,000
$0.2487
12,000
$0.2481
30,000
$0.2317
54,000 +
$0.2311
Click for Quote
Log in
to unlock special pricing