- Home ›
- All Products›
- 1-1534097-1
1-1534097-1
TE Connectivity / AMP Brand
MQS COVER 2X8P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MQS COVER 2X8P
Search Keywords: 115340971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Strain Relief:With
-
Packaging Method:Package
-
Primary Product Color:BROWN
-
Serviceable:Yes
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Protection & Strain Relief Accessory Type:Cover
-
Number of Positions:16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.6907
1,000
$0.5181
1,500
$0.4835
2,000 +
$0.4738
Click for Quote
Log in
to unlock special pricing