- Home ›
- All Products›
- 1-1534093-1
1-1534093-1
TE Connectivity / AMP Brand
MQS COVER 2X6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS COVER 2X6 POS
Search Keywords: 115340931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534093-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Serviceable:Yes
-
Strain Relief:With
-
Number of Positions:12
-
Primary Product Color:Black
-
Packaging Quantity:2500
-
Protection & Strain Relief Accessory Type:Cover
-
Packaging Method:Bag
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
625
$0.5526
1,250
$0.4144
1,875
$0.3868
2,500 +
$0.3791
Click for Quote
Log in
to unlock special pricing