- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1534072-7
1-1534072-7
TE Connectivity / AMP Brand
AMP MF MK II ASS'Y/AR 7POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP MF MK II ASS'Y/AR 7POS
Search Keywords: 115340727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1534072-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1372 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:7
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,575
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
20 Weeks
can ship
9/30/26