- Home ›
- All Products›
- 1-1532236-1
1-1532236-1
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-N1-P-15PST2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-N1-P-15PST2
Search Keywords: 115322361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532236-1
-
Alias/AKA:094-5204-7004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Wire Type:Solid
-
Mounting Hardware:Jackpost Assembly
-
Contact Type:Pin
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Beryllium Copper
-
Product Type:Connector
-
Connector Style:Plug
-
Number of Positions:15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
7
$730.64
13
$415.28
19
$293.11
25 +
$287.25
Click for Quote
Log in
to unlock special pricing