- Home ›
- All Products›
- 1-1532184-7
1-1532184-7
TE Connectivity / AMP Brand
M83513/03-F01C, MCKS-C2-B-37P6G1-18.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/03-F01C, MCKS-C2-B-37P6G1-18.0
Search Keywords: 115321847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532184-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Contact Base Material:Beryllium Copper
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:37
-
Connector & Housing Type:Plug
-
Insulation Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$522.33
50
$266.78
75
$181.60
100 +
$177.96
Click for Quote
Log in
to unlock special pricing